Drivers, Receivers, Transceivers

Results: 5
Manufacturer
Analog Devices Inc.MaxLinear, Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Protocol
RS232, RS422, RS485RS232, RS485
Number of Drivers/Receivers
1/11/1, 2/22/2
Duplex
FullHalf
Receiver Hysteresis
30 mV35 mV200 mV
Data Rate
1Mbps, 20Mbps20Mbps
Voltage - Supply
3V ~ 5.5V3.15V ~ 3.45V4.5V ~ 5.5V
Package / Case
20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)24-WFQFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
20-SOIC20-SSOP24-QFN (4x5)40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SSOP
ISL3330IAZ
IC TRANSCEIVER FULL 2/2 20SSOP
Renesas Electronics Corporation
4,531
In Stock
1 : ¥67.41000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
2/2
Full
35 mV
20Mbps
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
ISL41334IRZ
ISL41334IRZ
IC TRANSCEIVER FULL 2/2 40QFN
Renesas Electronics Corporation
6,758
In Stock
1 : ¥79.96000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
2/2
Full
35 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-QFN (6x6)
20-SSOP
XR3160EIU-F
IC TXRX FULL 1/1, 2/2 20SSOP
MaxLinear, Inc.
19,013
In Stock
1 : ¥101.93000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
1/1, 2/2
Full
30 mV
1Mbps, 20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
24 QFN
LTC2873IUFD#PBF
IC TRANSCEIVER HALF 1/1 24QFN
Analog Devices Inc.
4,618
In Stock
1 : ¥110.01000
Tube
-
Tube
Active
Transceiver
RS232, RS485
1/1
Half
200 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x5)
20-SOIC 0.295
ISL81387IBZ-T
IC TRANSCEIVER HALF 2/2 20SOIC
Renesas Electronics Corporation
1,398
In Stock
1 : ¥65.10000
Cut Tape (CT)
1,000 : ¥36.94043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transceiver
RS232, RS422, RS485
2/2
Half
35 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.