MAX231CPD+ | |
---|---|
DigiKey Part Number | MAX231CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX231CPD+ |
Description | IC TRANSCEIVER FULL 2/2 14DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX231CPD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 5V, 7.5V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
10 | ¥92.11900 | ¥921.19 |
25 | ¥87.83120 | ¥2,195.78 |
100 | ¥76.26440 | ¥7,626.44 |
250 | ¥72.83708 | ¥18,209.27 |
500 | ¥66.41014 | ¥33,205.07 |
1,000 | ¥57.84109 | ¥57,841.09 |