SN65HVD70DGSR | |
---|---|
DigiKey Part Number | 296-40516-2-ND - Tape & Reel (TR) 296-40516-1-ND - Cut Tape (CT) 296-40516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD70DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD70DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.33300 | ¥333.33 |
25 | ¥31.50880 | ¥787.72 |
100 | ¥27.30850 | ¥2,730.85 |
250 | ¥25.90764 | ¥6,476.91 |
500 | ¥23.24692 | ¥11,623.46 |
1,000 | ¥19.60576 | ¥19,605.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.02127 | ¥20,053.17 |
5,000 | ¥7.72417 | ¥38,620.85 |