Drivers, Receivers, Transceivers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusLINbus
Duplex
FullHalf
Receiver Hysteresis
120 mV200 mV300 mV
Data Rate
5Mbps-
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V4.9V ~ 5.1V5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)-
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
TJA1044GT/1Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
1,618
In Stock
1 : ¥10.63000
Cut Tape (CT)
2,500 : ¥4.51139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1021T/20/CM,118
IC TRANSCEIVER FULL 1/1 8SO
NXP USA Inc.
3,147
In Stock
1 : ¥11.22000
Cut Tape (CT)
2,500 : ¥4.77343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Full
-
-
5.5V ~ 27V
-
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1051T/3/1J
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
26,024
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥5.07995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1028T/5V0/20:11
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
2,950
In Stock
1 : ¥15.11000
Cut Tape (CT)
2,500 : ¥6.91906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Half
200 mV
-
4.9V ~ 5.1V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1044T/1Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
1,905
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.68409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 HVSON
TJA1028TK/5V0/20/J
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
11,988
In Stock
1 : ¥15.11000
Cut Tape (CT)
6,000 : ¥6.66279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Half
200 mV
-
4.9V ~ 5.1V
-40°C ~ 150°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.