Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,636 In Stock | 1 : ¥60.87000 Cut Tape (CT) 1,000 : ¥34.54240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 200kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | ||
1,383 In Stock | 1 : ¥125.45000 Cut Tape (CT) 250 : ¥92.56324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | - | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
2,000 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.63651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 50 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,171 In Stock | 1 : ¥26.86000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 20 mV | 500kbps | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |