MAX242CWN+T | |
---|---|
DigiKey Part Number | MAX242CWN+TTR-ND - Tape & Reel (TR) MAX242CWN+TCT-ND - Cut Tape (CT) MAX242CWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX242CWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX242CWN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.12600 | ¥531.26 |
25 | ¥50.65440 | ¥1,266.36 |
100 | ¥43.98320 | ¥4,398.32 |
250 | ¥42.00660 | ¥10,501.65 |
500 | ¥38.30038 | ¥19,150.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.35832 | ¥33,358.32 |
2,000 | ¥32.12283 | ¥64,245.66 |