Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS232RS422, RS485
Receiver Hysteresis
50 mV500 mV
Data Rate
1Mbps10Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,334
In Stock
1 : ¥55.09000
Cut Tape (CT)
2,500 : ¥27.63562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-SSOP
MAX3227EIDBR
IC TRANSCEIVER FULL 1/1 16SSOP
Texas Instruments
2,671
In Stock
363
Marketplace
1 : ¥19.38000
Cut Tape (CT)
2,000 : ¥8.87901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transceiver
RS232
1/1
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.