Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥28.49000 Cut Tape (CT) 250 : ¥19.88052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
2,907 In Stock | 1 : ¥23.23000 Cut Tape (CT) 250 : ¥11.07504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | USB 2.0 | 1/1 | Half | 50 mV | 480Mbps | 2.7V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
0 In Stock | 1 : ¥12.40000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |