Drivers, Receivers, Transceivers

Results: 10
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
50 mV70 mV200 mV
Data Rate
250kbps2.5Mbps10Mbps-
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2551-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
72,418
In Stock
100 : ¥9.13340
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,716
In Stock
1 : ¥35.88000
Cut Tape (CT)
2,500 : ¥17.99412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
250kbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5,212
In Stock
1 : ¥45.99000
Cut Tape (CT)
2,500 : ¥23.06924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
4,126
In Stock
1 : ¥45.99000
Cut Tape (CT)
2,500 : ¥23.06774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
250kbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,587
In Stock
1 : ¥46.67000
Cut Tape (CT)
2,500 : ¥23.42201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
10Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,228
In Stock
1 : ¥46.76000
Cut Tape (CT)
2,500 : ¥23.46506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
250kbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
831
In Stock
16,000
Factory
1 : ¥52.11000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
250kbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,556
In Stock
1 : ¥53.20000
Cut Tape (CT)
2,500 : ¥27.63562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,397
In Stock
1 : ¥45.99000
Cut Tape (CT)
2,500 : ¥23.06774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
2.5Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,216
In Stock
1 : ¥54.68000
Cut Tape (CT)
2,500 : ¥28.16028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 10

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.