Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥31.62000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 mV | 10Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,739 In Stock | 1 : ¥43.95000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | - | 4.75V ~ 5.25V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,907 In Stock 2,500 Factory | 1 : ¥52.79000 Cut Tape (CT) 2,500 : ¥17.92890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | 2.5Mbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
991 In Stock 5,350 Factory | 1 : ¥68.18000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | 2.5Mbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
242 In Stock 300 Factory | 1 : ¥77.11000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 10Mbps | 3V ~ 3.6V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |