Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.NXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS232
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
100 mV300 mV
Data Rate
235Kbps250kbps8Mbps
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C
Package / Case
14-VDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HVSON (3x4.5)16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,306
In Stock
1 : ¥89.86000
Cut Tape (CT)
2,500 : ¥39.31813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
SP3232EBEY-L/TR
IC TRANSCEIVER FULL 2/2 16TSSOP
MaxLinear, Inc.
21,429
In Stock
1 : ¥10.71000
Cut Tape (CT)
2,500 : ¥4.55584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14-HVSON
TJA1463ATK/0Z
IC TRANSCEIVER HALF 1/1 14HVSON
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥14.79000
Cut Tape (CT)
6,000 : ¥6.53541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.