Drivers, Receivers, Transceivers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Data Rate
2.5Mbps-
Operating Temperature
-40°C ~ 85°C-
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ST485BDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
23,540
In Stock
1 : ¥13.60000
Cut Tape (CT)
2,500 : ¥5.76032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
2.5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TJA1040T/CM,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
82,668
In Stock
1 : ¥18.36000
Cut Tape (CT)
2,500 : ¥8.40492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
70 mV
-
4.75V ~ 5.25V
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.