Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,017 In Stock | 1 : ¥44.80000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 150 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
1,765 In Stock | 1 : ¥92.41000 Cut Tape (CT) 2,500 : ¥50.45268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 3Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
4,282 In Stock | 1 : ¥163.56000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 2.38V, 3.14V ~ 2.62V, 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,555 In Stock | 1 : ¥171.47000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,292 In Stock | 1 : ¥42.77000 Cut Tape (CT) 2,000 : ¥20.66859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | LVDS | 0/8 | - | - | 200Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP |