Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,244 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥3.48624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LIN | 1/1 | Half | 200 mV | 100kbps | 4V ~ 36V | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
13,104 In Stock | 1 : ¥30.09000 Cut Tape (CT) 4,000 : ¥15.10254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | Full, Half | 500 mV | 100Mbps | 1.745V ~ 1.95V, 3.1V ~ 3.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 36-VFQFN Exposed Pad | 36-HVQFN (6x6) | ||
2,856 In Stock | 1 : ¥41.23000 Cut Tape (CT) 5,000 : ¥33.15474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
12,954 In Stock | 1 : ¥12.92000 Cut Tape (CT) 6,000 : ¥5.19596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 50 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) |