Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,415 In Stock | 1 : ¥169.17000 Tray | Tray | Active | Transceiver | IEEE 1149.1, IEEE 802.3 | 4/4 | Full, Half | 360 mV | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 196-LBGA | 196-TFBGA (15x15) | |||
1,274 In Stock | 1 : ¥931.99000 Tray | Tray | Active | Transceiver | IEEE 1149.1, IEEE 802.3 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.13V ~ 3.47V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 324-BBGA, FCBGA | 324-FCBGA (19x19) |