Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Analog Devices Inc.Broadcom LimitedTexas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
TransceiverTransceiver, Isolated
Protocol
CANbusEthernet
Duplex
-FullHalf
Receiver Hysteresis
100 mV120 mV125 mV
Data Rate
5Mbps12Mbps-
Voltage - Supply
0.5V ~ 6V1.71V ~ 1.89V, 1.71V ~ 5.5V1.71V ~ 1.89V, 2.25V ~ 5.5V1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V1.71V, 2.25V, 4.5V ~ 1.89V, 5.5V2.5V ~ 3.3V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
-Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)16-SOIC (0.295", 7.50mm Width)-
Supplier Device Package
8-SOIC8-SOIC-IC16-SOIC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISO1042BDWR
IC TXRX/ISO FULL 1/1 16SOIC
Texas Instruments
7,211
In Stock
1 : ¥30.86000
Cut Tape (CT)
2,000 : ¥15.47297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Full
120 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
ISO1042BQDWVRQ1
IC TXRX/ISO FULL 1/1 8SOIC
Texas Instruments
4,452
In Stock
1 : ¥30.86000
Cut Tape (CT)
1,000 : ¥16.28734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Full
125 mV
5Mbps
1.71V ~ 1.89V, 1.71V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SOIC
ISO1044BD
IC TXRX/ISO HALF 1/1 8SOIC
Texas Instruments
5,218
In Stock
1 : ¥31.71000
Tube
-
Tube
Active
Transceiver, Isolated
CANbus
1/1
Half
100 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1042DWVR
IC TRANSCEIVER FULL 1/1 8SOIC
Texas Instruments
3,529
In Stock
1 : ¥32.30000
Cut Tape (CT)
1,000 : ¥17.05667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
120 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
2,458
In Stock
1 : ¥48.71000
Cut Tape (CT)
1,500 : ¥25.72319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
1,203
In Stock
1 : ¥126.75000
Tray
-
Tray
Active
Transceiver
Ethernet
1/1
-
-
-
2.5V ~ 3.3V
-40°C ~ 85°C
-
-
-
-
-
8-SOIC
ISO1042QDWVQ1
IC TXRX/ISO FULL 1/1 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥39.61000
Tube
-
Tube
Active
Transceiver, Isolated
CANbus
1/1
Full
125 mV
5Mbps
1.71V, 2.25V, 4.5V ~ 1.89V, 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
Showing
of 7

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.