Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,031 In Stock | 1 : ¥6.32000 Cut Tape (CT) 5,000 : ¥2.27707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Controller | GPIO, I2C, USB | USB 2.0, USB 3.1 | 2.85V ~ 5.5V | 356µA | -40°C ~ 85°C (TA) | 12-XFQFN | 12-X2QFN (1.6x1.6) | ||
11,858 In Stock | 1 : ¥74.39000 Tray | - | Tray | Active | Not Verified | Ethernet | Bridge, USB to Ethernet | USB | USB 2.0, 10/100/1000 Base-T/TX | 1.2V, 2.5V, 3.3V | - | -40°C ~ 85°C | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
1,412 In Stock | 1 : ¥87.99000 Cut Tape (CT) 250 : ¥62.85288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Physical Layer Controller | Serial | 10/100/1000 Base-TX PHY | 1.1V, 2.5V | 157mA | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
0 In Stock Check Lead Time | 1,500 : ¥50.26135 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 2.97V ~ 3.63V | 16mA | -40°C ~ 85°C | 48-TQFP | 48-TQFP (7x7) |