Controllers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
18-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
18-SOIC20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
18 SOIC
MCP2515-I/SO
IC CAN CONTROLLER W/SPI 18SOIC
Microchip Technology
40,985
In Stock
1 : ¥20.74000
Tube
-
Tube
Active
Not Verified
CANbus
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
10mA
-40°C ~ 85°C
18-SOIC (0.295", 7.50mm Width)
18-SOIC
18 SOIC
MCP2515T-I/SO
IC CAN CONTROLLER W/SPI 18SOIC
Microchip Technology
3,531
In Stock
1 : ¥20.74000
Cut Tape (CT)
1,100 : ¥15.72725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CANbus
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
10mA
-40°C ~ 85°C
18-SOIC (0.295", 7.50mm Width)
18-SOIC
20-TSSOP
MCP2515-I/ST
IC CAN CONTROLLER W/SPI 20TSSOP
Microchip Technology
20,788
In Stock
1 : ¥22.70000
Tube
-
Tube
Active
Not Verified
CANbus
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
10mA
-40°C ~ 85°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.