Controllers

Results: 3
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Protocol
EthernetRS232, RS485USB
Function
ControllerSwitch
Interface
-I2C, SPI, UARTMII, RMII
Standards
10/100 Base-T/TX PHY-USB 2.0
Voltage - Supply
1.8V ~ 5V2.5V, 3.3V3.3V
Current - Supply
2mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 95°C0°C ~ 70°C
Package / Case
10-UFQFN28-TSSOP (0.173", 4.40mm Width)80-LQFP
Supplier Device Package
10-QFN (1.30x1.80)28-TSSOP80-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
80-TQFP, 80-VQFP
KSZ8795CLXCC
IC CONTROLLER ETHERNET 80LQFP
Microchip Technology
1,923
In Stock
1 : ¥54.66000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
MII, RMII
10/100 Base-T/TX PHY
3.3V
-
0°C ~ 70°C
80-LQFP
80-LQFP (10x10)
8,009
In Stock
1 : ¥8.95000
Cut Tape (CT)
3,000 : ¥6.81419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-QFN (1.30x1.80)
28-TSSOP
SC16IS752IPW,112
IC UART DUAL 12C/SPI 28TSSOP
NXP USA Inc.
12,697
In Stock
1 : ¥47.70000
Tube
-
Tube
Active
Not Verified
RS232, RS485
Controller
I2C, SPI, UART
-
2.5V, 3.3V
2mA
-40°C ~ 95°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.