SC16IS752IPW,112 | |
---|---|
DigiKey Part Number | 568-4016-5-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS752IPW,112 |
Description | IC UART DUAL 12C/SPI 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS752IPW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.38300 | ¥443.83 |
51 | ¥41.95745 | ¥2,139.83 |
102 | ¥36.36275 | ¥3,709.00 |
255 | ¥34.49804 | ¥8,797.00 |
510 | ¥30.95504 | ¥15,787.07 |
1,020 | ¥26.10665 | ¥26,628.78 |
2,550 | ¥24.80130 | ¥63,243.32 |