Controllers

Results: 2
Manufacturer
Microchip TechnologySilicon Labs
Series
-USBXpress™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Bridge, USB to UARTHub Controller
Interface
UARTUSB
Voltage - Supply
3V ~ 3.6V3.3V
Current - Supply
9.5mA-
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
USB2422T/MJ
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
8,734
In Stock
1 : ¥18.11000
Cut Tape (CT)
5,000 : ¥14.45207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
0°C ~ 70°C
24-VFQFN Exposed Pad
24-QFN (4x4)
IC USB TO UART BRIDGE QFN24
CP2102N-A02-GQFN24R
IC USB TO UART BRIDGE QFN24
Silicon Labs
16,548
In Stock
1 : ¥37.75000
Cut Tape (CT)
1,500 : ¥19.95439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.