ENC28J60-I/SS

DigiKey Part Number
ENC28J60-I/SS-ND
Manufacturer
Manufacturer Product Number
ENC28J60-I/SS
Description
IC ETHERNET CTRLR W/SPI 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10 Base-T PHY SPI Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ENC28J60-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
SPI
Standards
10 Base-T PHY
Voltage - Supply
3.1V ~ 3.6V
Current - Supply
160mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.77000¥34.77
25¥31.87960¥796.99
100¥28.90410¥2,890.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.