Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,570 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.64426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Ethernet | Controller | SPI | 10/100 Base-T/TX PHY | 2.97V ~ 3.63V | 132mA | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | ||
29,595 In Stock | 1 : ¥39.61000 Cut Tape (CT) 1,500 : ¥20.91511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 28-WFQFN Exposed Pad | 28-QFN (5x5) | |||
35,600 In Stock | 1 : ¥40.80000 Cut Tape (CT) 2,000 : ¥25.07751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C (TA) | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
27,186 In Stock | 1 : ¥39.41000 Cut Tape (CT) 4,000 : ¥24.86494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
37 In Stock | 564 : ¥32.30317 Tube | Tube | Obsolete | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |