Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Series
EtherSynch™Vinculum
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Protocol
EthernetUSB
Interface
MII, RMIISPI, UART
Standards
-USB 2.0
Voltage - Supply
3V ~ 3.6V-
Current - Supply
25mA-
Package / Case
48-LQFP64-LQFP
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
64 LQFP
KSZ8463FRLI
IC ETHERNET SWITCH 10/100 64LQFP
Microchip Technology
315
In Stock
1 : ¥72.34000
Tray
Tray
Active
Not Verified
Ethernet
Controller
MII, RMII
-
-
-
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
4,412
In Stock
1 : ¥101.07000
Tray
Tray
Not For New Designs
Verified
USB
Controller
SPI, UART
USB 2.0
3V ~ 3.6V
25mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.