CODECS

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
AudioStereo Audio
Resolution (Bits)
18 b32 b
Number of ADCs / DACs
1 / 22 / 2
S/N Ratio, ADCs / DACs (db) Typ
91 / 95-
Dynamic Range, ADCs / DACs (db) Typ
85 / 90-
Voltage - Supply, Analog
1.65V ~ 1.95V2.7V ~ 3.6V
Package / Case
32-VFQFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,094
In Stock
1 : ¥44.80000
Cut Tape (CT)
2,500 : ¥16.22964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
I2C, Serial
18 b
2 / 2
Yes
-
85 / 90
1.65V ~ 1.95V
1.65V ~ 1.95V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
32 VQFN
TLV320AIC3110IRHBT
IC CODEC STER AUDIO 24BIT 32QFN
Texas Instruments
247
In Stock
1 : ¥52.88000
Cut Tape (CT)
250 : ¥37.76140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
I2C, Serial
32 b
1 / 2
Yes
91 / 95
-
2.7V ~ 3.6V
1.65V ~ 1.95V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 2

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.