ADG752BRMZ | |
---|---|
DigiKey Part Number | ADG752BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG752BRMZ |
Description | IC VIDEO SWITCH SPDT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG752BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 18Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.13400 | ¥481.34 |
50 | ¥45.89600 | ¥2,294.80 |
100 | ¥39.85120 | ¥3,985.12 |
250 | ¥38.06000 | ¥9,515.00 |
500 | ¥34.70154 | ¥17,350.77 |
1,000 | ¥30.22399 | ¥30,223.99 |
2,500 | ¥29.10458 | ¥72,761.45 |