TS3USB221RSER | |
---|---|
DigiKey Part Number | 296-21918-2-ND - Tape & Reel (TR) 296-21918-1-ND - Cut Tape (CT) 296-21918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221RSER |
Description | IC USB SWITCH DUAL 1X2 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.04200 | ¥80.42 |
25 | ¥7.63400 | ¥190.85 |
100 | ¥6.27050 | ¥627.05 |
250 | ¥5.86108 | ¥1,465.27 |
500 | ¥5.17962 | ¥2,589.81 |
1,000 | ¥4.08917 | ¥4,089.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.81659 | ¥11,449.77 |
6,000 | ¥3.62576 | ¥21,754.56 |
15,000 | ¥3.48944 | ¥52,341.60 |