FSA2567MPX

DigiKey Part Number
FSA2567MPXTR-ND - Tape & Reel (TR)
FSA2567MPXCT-ND - Cut Tape (CT)
FSA2567MPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA2567MPX
Description
IC SWITCH 4PDT 16MLP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 16-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FSA2567MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
475MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-MLP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.88600¥68.86
25¥6.53920¥163.48
100¥5.02080¥502.08
250¥4.43728¥1,109.32
500¥4.20386¥2,101.93
1,000¥3.26965¥3,269.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.10615¥9,318.45
6,000¥2.98938¥17,936.28
15,000¥2.89596¥43,439.40
Manufacturers Standard Package