Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,452 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥4.43781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 10ns, 6.5ns | 334MHz | 3.4pC | 4.5pF, 10.5pF | 200nA | -62dB @ 10MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
38,278 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.36032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.6Ohm | 300mOhm | 1.65V ~ 5.5V | - | 32ns, 28ns | 160MHz | 8pC | 16pF | 5nA | -63dB @ 1MHz | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,888 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,500 : ¥14.72836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 165Ohm | 2.4Ohm | - | ±5V ~ 16.5V | 86ns, 76ns | 630MHz | 0.51pC | 1.9pF, 2.2pF | 20pA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |