TMUX6121DGSR | |
---|---|
DigiKey Part Number | 296-53447-2-ND - Tape & Reel (TR) 296-53447-1-ND - Cut Tape (CT) 296-53447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6121DGSR |
Description | IC SWITCH SPSTX2 165OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 165Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6121DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 165Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 86ns, 76ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | 0.51pC | |
Channel Capacitance (CS(off), CD(off)) | 1.9pF, 2.2pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.91000 | ¥199.10 |
25 | ¥18.82160 | ¥470.54 |
100 | ¥16.31300 | ¥1,631.30 |
250 | ¥15.47664 | ¥3,869.16 |
500 | ¥14.72836 | ¥7,364.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.72836 | ¥36,820.90 |