TMUX6121DGSR

DigiKey Part Number
296-53447-2-ND - Tape & Reel (TR)
296-53447-1-ND - Cut Tape (CT)
296-53447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6121DGSR
Description
IC SWITCH SPSTX2 165OHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 165Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6121DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
165Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
86ns, 76ns
-3db Bandwidth
630MHz
Charge Injection
0.51pC
Channel Capacitance (CS(off), CD(off))
1.9pF, 2.2pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.19000¥22.19
10¥19.91000¥199.10
25¥18.82160¥470.54
100¥16.31300¥1,631.30
250¥15.47664¥3,869.16
500¥14.72836¥7,364.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.72836¥36,820.90
Manufacturers Standard Package