LTC1391IGN#PBF

DigiKey Part Number
LTC1391IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1391IGN#PBF
Description
IC MUX 8:1 75OHM 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1391IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
400ns, 200ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF, 10pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.38000¥82.38
10¥74.39400¥743.94
25¥70.93400¥1,773.35
100¥61.59220¥6,159.22
300¥58.82417¥17,647.25
500¥53.63384¥26,816.92
1,000¥46.71333¥46,713.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.