Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,133 In Stock | 1 : ¥39.11000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 200Ohm | 2.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 130ns, 105ns | 960MHz | 0.1pC | 2.2pF, 2.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
7,255 In Stock | 1 : ¥64.95000 Cut Tape (CT) 1,000 : ¥36.86068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 14Ohm | 300mOhm | 9V ~ 40V | ±9V ~ 22V | 165ns, 153ns | 88MHz | 155pC | 17pF, 48pF | 250pA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
15,121 In Stock | 1 : ¥81.78000 Cut Tape (CT) 1,500 : ¥46.36563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 11.5Ohm | 550mOhm | 12V | ±4.5V ~ 16.5V | 93ns, 35ns | 256MHz | 10pC | 8pF | 150pA | -75dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
3,158 In Stock | 1 : ¥55.50000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 190Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 140ns, 45ns | 900MHz | 0.5pC | 1.7pF, 1.8pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |