PI5A3157CEX

DigiKey Part Number
PI5A3157CEXTR-ND - Tape & Reel (TR)
PI5A3157CEXCT-ND - Cut Tape (CT)
PI5A3157CEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A3157CEX
Description
IC SWITCH SPDTX1 13OHM SOT363-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 13Ohm SOT-363-6 (SC-70)
Datasheet
 Datasheet
EDA/CAD Models
PI5A3157CEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
13Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
2.3pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363-6 (SC-70)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.42300¥24.23
25¥2.21360¥55.34
100¥1.64840¥164.84
250¥1.49416¥373.54
500¥1.23642¥618.21
1,000¥0.92731¥927.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82090¥2,462.70
6,000¥0.77115¥4,626.90
15,000¥0.72140¥10,821.00
30,000¥0.66169¥19,850.70
75,000¥0.63682¥47,761.50
Manufacturers Standard Package