Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,577 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,456 In Stock | 1 : ¥34.73000 Cut Tape (CT) 1,000 : ¥18.34169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 4Ohm | - | 1.8V ~ 5.5V | - | 11ns, 6ns (Typ) | 200MHz | 3pC | 10pF, 10pF | 100pA | -90dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,367 In Stock | 1 : ¥82.97000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 115MHz | -50pC | 14pF, 40pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
267 In Stock | 1 : ¥45.06000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 4 | 4Ohm | - | 1.8V ~ 5.5V | - | 11ns, 6ns (Typ) | 200MHz | 3pC | 10pF, 10pF | 100pA | -90dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |