Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥62.31000 Cut Tape (CT) 2,000 : ¥34.04440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 7Ohm | 200mOhm | 10V ~ 100V | ±10V ~ 50V | 4µs, 100ns (Typ) | 420MHz | -1300pC | 12pF, 12pF | 2nA | -100dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,029 In Stock | 1 : ¥53.73000 Cut Tape (CT) 1,500 : ¥30.48542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 12-WFQFN Exposed Pad, CSP | 12-LFCSP (3x3) |