Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408,946 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
141,240 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥3.58644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | 100mOhm | 1.8V ~ 5.5V | - | 7ns, 4.5ns (Typ) | 200MHz | - | 19pF | 250pA | -52dB @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,452 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥4.43781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 10ns, 6.5ns | 334MHz | 3.4pC | 4.5pF, 10.5pF | 200nA | -62dB @ 10MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
8,188 In Stock | 1 : ¥26.44000 Cut Tape (CT) 3,000 : ¥13.74930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.1Ohm | 100mOhm | 1.65V ~ 5.5V | - | 35ns, 20ns | 100MHz | 36pC | 23pF | 4nA | -65dB @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,358 In Stock | 1 : ¥41.66000 Cut Tape (CT) 2,500 : ¥20.20370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.8Ohm | 100mOhm | 4.5V ~ 44V | ±4.5V ~ 22V | 168ns, 180ns | 40MHz | -16pC | 34pF, 34pF | 100pA (Typ) | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,475 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.51718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 300MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,499 In Stock 6,395 Marketplace | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.56764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 2 | 740mOhm | 40mOhm | 2.3V ~ 5.5V | - | 80ns, 70ns | 18.3MHz | 500pC | - | - | -78dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |