MC14051BDTR2G | |
---|---|
DigiKey Part Number | MC14051BDTR2GOSTR-ND - Tape & Reel (TR) MC14051BDTR2GOSCT-ND - Cut Tape (CT) MC14051BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14051BDTR2G |
Description | IC MUX 8:1 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14051BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥6.26360 | ¥156.59 |
100 | ¥4.81060 | ¥481.06 |
250 | ¥4.25108 | ¥1,062.77 |
500 | ¥4.02752 | ¥2,013.76 |
1,000 | ¥3.13247 | ¥3,132.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97584 | ¥7,439.60 |
5,000 | ¥2.86397 | ¥14,319.85 |
12,500 | ¥2.77446 | ¥34,680.75 |
25,000 | ¥2.76915 | ¥69,228.75 |