Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,518 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 96Ohm | 2Ohm | 3V ~ 16V | ±3V ~ 8V | 56ns, 61ns | 700MHz | -0.33pC | 3.7pF, 4.4pF | 500pA | -62dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,904 In Stock | 1 : ¥62.07000 Cut Tape (CT) 2,500 : ¥32.27478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.8Ohm | 100mOhm | 4.5V ~ 44V | ±4.5V ~ 22V | 168ns, 180ns | 40MHz | -16pC | 34pF, 48pF | 5nA | -106dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |