TMUX7219MDGKR | |
---|---|
DigiKey Part Number | 296-TMUX7219MDGKRTR-ND - Tape & Reel (TR) 296-TMUX7219MDGKRCT-ND - Cut Tape (CT) 296-TMUX7219MDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7219MDGKR |
Description | IC SWITCH SPDT X 1 2.8OHM 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2.8Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7219MDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 168ns, 180ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | -16pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 48pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -106dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.07000 | ¥62.07 |
10 | ¥56.06500 | ¥560.65 |
25 | ¥53.45880 | ¥1,336.47 |
100 | ¥46.41910 | ¥4,641.91 |
250 | ¥44.33260 | ¥11,083.15 |
500 | ¥40.42098 | ¥20,210.49 |
1,000 | ¥35.20537 | ¥35,205.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.27478 | ¥80,686.95 |