CD74HC4067SM96

DigiKey Part Number
296-9226-2-ND - Tape & Reel (TR)
296-9226-1-ND - Cut Tape (CT)
296-9226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4067SM96
Description
IC MUX 16:1 160OHM 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4067SM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 49ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.10100¥51.01
25¥4.79120¥119.78
100¥3.91060¥391.06
250¥3.63204¥908.01
500¥3.09104¥1,545.52
1,000¥2.47283¥2,472.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.16419¥4,328.38
6,000¥2.01493¥12,089.58
10,000¥1.94031¥19,403.10
Manufacturers Standard Package