ADG1439BCPZ-REEL7

DigiKey Part Number
ADG1439BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG1439BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG1439BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1439BCPZ-REEL7
Description
IC SWITCH SP4TX2 11.5OHM 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 11.5Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1439BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
550mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
130MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
9pF, 28pF
Current - Leakage (IS(off)) (Max)
150pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.45000¥77.45
10¥69.96500¥699.65
25¥66.71080¥1,667.77
100¥57.92470¥5,792.47
250¥55.32116¥13,830.29
500¥50.43976¥25,219.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥43.93145¥65,897.18
Manufacturers Standard Package