Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,344 In Stock | 1 : ¥25.70000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 2 | 4Ohm | 300mOhm | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 2pC | 7pF, 7pF | 250pA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
19,012 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.03896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 8Ohm | 100mOhm | 1.08V ~ 3.6V | - | 130ns, 60ns | 1.8GHz | 5pC | 3.5pF | 100pA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-BGA, WLCSP | 16-WLCSP (1.34x1.34) |