MAX14802CCM+ | |
---|---|
DigiKey Part Number | MAX14802CCM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14802CCM+ |
Description | IC SW SPST-NOX16 48OHM 48LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14802CCM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 48Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 250V | |
Voltage - Supply, Dual (V±) | ±160V | |
Switch Time (Ton, Toff) (Max) | 3.5µs, 3.5µs | |
-3db Bandwidth | 20MHz | |
Charge Injection | 820pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -80dB @ 5MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.87000 | ¥440.87 |
20 | ¥414.16650 | ¥8,283.33 |
40 | ¥400.80475 | ¥16,032.19 |
80 | ¥371.41288 | ¥29,713.03 |