LT1122DS8#PBF | |
---|---|
DigiKey Part Number | LT1122DS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1122DS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1122DS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 12 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.71800 | ¥647.18 |
25 | ¥61.70480 | ¥1,542.62 |
100 | ¥53.57720 | ¥5,357.72 |
300 | ¥51.16923 | ¥15,350.77 |
500 | ¥46.65434 | ¥23,327.17 |
1,000 | ¥40.63443 | ¥40,634.43 |