Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,016 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥13.24682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 850mOhm | 20mOhm | 1.8V ~ 5.5V | - | 23ns, 8.5ns | 100MHz | 30pC | 19.5pF | 10pA (Typ) | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
4,833 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.57014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 300mOhm | 10mOhm | 1.65V ~ 3.6V | - | 35ns, 25ns | 23MHz | 9pC | 90pF | 10nA | -96dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
101 In Stock | 1 : ¥27.80000 Tray | - | Tray | Active | SPDT | 2:1 | 3 | 75Ohm | 800mOhm | 2V ~ 12V | ±2V ~ 6V | 95ns, 40ns | 580MHz | 2pC | 4pF, 7pF | 200pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
357 In Stock | 1 : ¥16.75000 Strip | Strip | Active | SPDT - NO | 2:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 32.5ms, 8.8ms (Typ) | 220MHz | - | 19pF | 100nA | -55dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) |