Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,240 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥3.58644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | 100mOhm | 1.8V ~ 5.5V | - | 7ns, 4.5ns (Typ) | 200MHz | - | 19pF | 250pA | -52dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,517 In Stock | 1 : ¥25.16000 Cut Tape (CT) 2,500 : ¥16.69799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5.5Ohm | 50mOhm | 1.8V ~ 5.5V | - | 45ns, 26ns | 300MHz | 3pC | 6.5pF | 2nA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
10,799 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.05432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 150mOhm | 1.65V ~ 5.5V | - | 8.5ns, 6.5ns | 300MHz | 7pC | 5.5pF | 100nA | -66dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.92372 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPDT | 2:1 | 1 | 10Ohm | 200mOhm | 2V ~ 6V | - | 15ns, 7ns | 326MHz | 1.6pC | 5.5pF, 5.5pF | 200pA (Typ) | -43dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |