Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NC
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
24
On-State Resistance (Max)
1.8Ohm10Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm350mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V9V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V±9V ~ 22V
Switch Time (Ton, Toff) (Max)
150ns, 120ns213ns, 152ns
-3db Bandwidth
100MHz170MHz
Charge Injection
-20pC250pC
Channel Capacitance (CS(off), CD(off))
18pF, 63pF23pF, 23pF
Current - Leakage (IS(off)) (Max)
250pA550pA
Crosstalk
-100dB @ 1MHz-58dB @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
ADG5436BRUZ-REEL7
IC SWITCH SPDT X 2 10OHM 16TSSOP
Analog Devices Inc.
1,496
In Stock
1 : ¥58.62000
Cut Tape (CT)
1,000 : ¥33.24642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
10Ohm
350mOhm
9V ~ 40V
±9V ~ 22V
213ns, 152ns
100MHz
250pC
18pF, 63pF
250pA
-58dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
ADG1411YRUZ-REEL7
IC SW SPST-NCX4 1.8OHM 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥75.94000
Cut Tape (CT)
1,000 : ¥43.09720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
150ns, 120ns
170MHz
-20pC
23pF, 23pF
550pA
-100dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.