Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,126 In Stock | 1 : ¥94.33000 Cut Tape (CT) 1,500 : ¥53.50767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 11.5Ohm | 150mOhm | 8V ~ 44V | ±5V ~ 22V | 535ns, 205ns | 171MHz | -737pC | 11pF, 23pF | 500pA | -73dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | ||
422 In Stock | 1 : ¥32.73000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 36V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 14pF, 25pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |