Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,613 In Stock 38,918 Marketplace | 1 : ¥7.23000 Tube | - | Bulk Tube | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
3,244 In Stock | 1 : ¥7.14000 Tube | Tube | Active | SPST | 1:1 | 4 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 40MHz | - | 8pF | - | - | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |